
W232ZXC-10 | |
|---|---|
DigiKey Part Number | 448-W232ZXC-10-ND |
Manufacturer | |
Manufacturer Product Number | W232ZXC-10 |
Description | IC FANOUT BUFFER 24TSSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 140MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | W232ZXC-10 Models |
Category | Ratio - Input:Output 1:10 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 140MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS, LVTTL | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,52300 € | 25,23 € |
| 62 | 2,15935 € | 133,88 € |
| 124 | 2,06355 € | 255,88 € |
| 310 | 1,96226 € | 608,30 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

