Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
8-SOIC

W163-05G

DigiKey Part Number
W163-05G-ND
Manufacturer
Manufacturer Product Number
W163-05G
Description
IC FANOUT BUFFER 8SOIC
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:4
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Series
Frequency - Max
133MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.97V ~ 3.63V
Type
Fanout Buffer (Distribution), Zero Delay Buffer
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Clock
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.