
V611480NHPSA1 | |
|---|---|
DigiKey Part Number | 448-V611480NHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | V611480NHPSA1 |
Description | CLAMP DISK DEVICES 48MM HOUSINGS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Component Mount Rectangular Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | - | |
Material | - | |
Color | Natural | |
Features | - | |
Length | 3.642" (92.51mm) | |
Width | 2.165" (55.00mm) | |
Height | - | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,39000 € | 67,39 € |
| 5 | 59,55600 € | 297,78 € |
| 10 | 56,75700 € | 567,57 € |
| 25 | 53,49680 € | 1.337,42 € |
| 50 | 51,32620 € | 2.566,31 € |
| 100 | 49,37930 € | 4.937,93 € |
| Unit Price without VAT: | 67,39000 € |
|---|---|
| Unit Price with VAT: | 80,19410 € |

