
V23826-C18-C366 | |
|---|---|
DigiKey Part Number | V23826-C18-C366IN-ND |
Manufacturer | |
Manufacturer Product Number | V23826-C18-C366 |
Description | TXRX SGL MODE 155MBD 1X9 EXT TMP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1300nm 3.1V ~ 3.5V SC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Part Status | Obsolete | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | SC | |
Mounting Type | Through Hole |

