Image for V23826-C18-C364 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23826-C18-C364

DigiKey Part Number
V23826-C18-C364IN-ND
Manufacturer
Manufacturer Product Number
V23826-C18-C364
Description
TXRX SINGLE MODE 155MBD 1X9
Customer Reference
Detailed Description
Transceiver Module Ethernet 155Mbps 1300nm 3.1V ~ 3.5V SC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Infineon Technologies
Voltage - Supply
3.1V ~ 3.5V
Part Status
Obsolete
Connector Type
SC
Data Rate
155Mbps
Mounting Type
Through Hole
Wavelength
1300nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.