



TRUSTMIOTSDKTOBO1 | |
|---|---|
DigiKey Part Number | 448-TRUSTMIOTSDKTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TRUSTMIOTSDKTOBO1 |
Description | EVAL BOARD FOR CYW43012 |
Customer Reference | |
Detailed Description | CYW43012 OPTIGA™ Trust M Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Infineon Technologies | Function Anti Tamper and Security |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part CYW43012 |
Part Status Discontinued at DigiKey | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| 10 | 35,62400 € | 356,24 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

