
TRUSTMEXPSHIELDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TRUSTMEXPSHIELDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TRUSTMEXPSHIELDTOBO1 |
Description | TRUSTMEXPSHIELDTOBO1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SLS 32AIA010M Security Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Security |
Manufacturer Infineon Technologies | Utilized IC / Part SLS 32AIA010M |
Series | Contents Board(s) |
Packaging Box | Interconnect System mikroBUS Click |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,02000 € | 28,02 € |
| Unit Price without VAT: | 28,02000 € |
|---|---|
| Unit Price with VAT: | 33,34380 € |


