
TPM9672FW1613RPIEBTOBO1 | |
---|---|
DigiKey Part Number | 448-TPM9672FW1613RPIEBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TPM9672FW1613RPIEBTOBO1 |
Description | OPTIGA TPM SLB 9672 RPI EVALUATI |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | SLB 9672 Trusted Platform Module (TPM) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | SLB 9672 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,73000 € | 51,73 € |
Unit Price without VAT: | 51,73000 € |
---|---|
Unit Price with VAT: | 61,55870 € |