
TPM7012XENONBOARDTOBO1 | |
|---|---|
DigiKey Part Number | TPM7012XENONBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TPM7012XENONBOARDTOBO1 |
Description | EVAL TPM SLB9670 XENON |
Customer Reference | |
Detailed Description | Trusted Platform Module (TPM) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

