Digital Switch Latch Open Drain Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV49681TBXALA1

DigiKey Part Number
448-TLV49681TBXALA1CT-ND - Cut Tape (CT)
448-TLV49681TBXALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLV49681TBXALA1
Description
MAG SWITCH IC HALL EFF 3TO92
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
TLV49681TBXALA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 26V
Mfr
Current - Supply (Max)
2.5mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Output (Max)
25mA
Part Status
Active
Output Type
Open Drain
Function
Latch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
South Pole
Mounting Type
Through Hole
Sensing Range
2mT Trip, -2mT Release
Package / Case
TO-226-3, TO-92-3 Short Body, Formed Leads
Test Condition
25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,41400 €2,07 €
100,39200 €3,92 €
250,36520 €9,13 €
500,34720 €17,36 €
1000,33070 €33,07 €
5000,29766 €148,83 €
1.0000,28538 €285,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,27413 €548,26 €
4.0000,26383 €1.055,32 €
6.0000,25820 €1.549,20 €
10.0000,25151 €2.515,10 €
14.0000,24732 €3.462,48 €
20.0000,24308 €4.861,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €