Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV49611MXTMA1

DigiKey Part Number
448-TLV49611MXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV49611MXTMA1
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLV49611MXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Test Condition
25°C
Voltage - Supply
3V ~ 26V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,18879 €1.887,90 €
Manufacturers Standard Package
Unit Price without VAT:0,18879 €
Unit Price with VAT:0,22466 €