
TLV49462LHALA1 | |
|---|---|
DigiKey Part Number | TLV49462LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLV49462LHALA1 |
Description | MAGNETIC SWITCH LATCH SSO-3-2 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Open Drain |
Packaging Tape & Box (TB) | Features Temperature Compensated |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 3.5mT Trip, -3.5mT Release | Supplier Device Package PG-SSO-3-2 |
Test Condition -40°C ~ 85°C | Package / Case 3-SSIP, SSO-3-02 |
Voltage - Supply 2.7V ~ 18V | Base Product Number |
Current - Supply (Max) 6mA |

