
TLV493DA2BWXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLV493DA2BWXTMA1TR-ND - Tape & Reel (TR) 448-TLV493DA2BWXTMA1CT-ND - Cut Tape (CT) 448-TLV493DA2BWXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV493DA2BWXTMA1 |
Description | SEN HALL EFFECT I2C 5-WLCSP |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 5-WLCSP (1.13x0.93) |
Datasheet | Datasheet |
EDA/CAD Models | TLV493DA2BWXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 130nA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Features | Programmable | |
Supplier Device Package | 5-WLCSP (1.13x0.93) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,86200 € | 4,31 € |
| 10 | 0,81900 € | 8,19 € |
| 25 | 0,76840 € | 19,21 € |
| 50 | 0,73300 € | 36,65 € |
| 100 | 0,70100 € | 70,10 € |
| 500 | 0,63652 € | 318,26 € |
| 1.000 | 0,61252 € | 612,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,53646 € | 8.046,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


