


TLS850F0TAV50ATMA1 | |
|---|---|
DigiKey Part Number | TLS850F0TAV50ATMA1TR-ND - Tape & Reel (TR) TLS850F0TAV50ATMA1CT-ND - Cut Tape (CT) TLS850F0TAV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850F0TAV50ATMA1 |
Description | IC REG LIN 5V 500MA PG-TO263-7-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850F0TAV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 82 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,30600 € | 23,06 € |
| 25 | 2,11600 € | 52,90 € |
| 100 | 1,90740 € | 190,74 € |
| 250 | 1,80796 € | 451,99 € |
| 500 | 1,78914 € | 894,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69870 € | 1.698,70 € |
| 2.000 | 1,65810 € | 3.316,20 € |
| 3.000 | 1,63776 € | 4.913,28 € |
| 5.000 | 1,61524 € | 8.076,20 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

