Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-7-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS850F0TAV33ATMA1

DigiKey Part Number
TLS850F0TAV33ATMA1TR-ND - Tape & Reel (TR)
TLS850F0TAV33ATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLS850F0TAV33ATMA1
Description
IC REG LINEAR 3.3V PG-TO263-7-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
TLS850F0TAV33ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 250mA
Current - Output
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
82 µA
PSRR
63dB (100Hz)
Control Features
Enable, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.