

TLS850D0TEV50ATMA1 | |
---|---|
DigiKey Part Number | TLS850D0TEV50ATMA1TR-ND - Tape & Reel (TR) TLS850D0TEV50ATMA1CT-ND - Cut Tape (CT) TLS850D0TEV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850D0TEV50ATMA1 |
Description | IC REG LIN 5V 500MA PG-TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850D0TEV50ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 52 µA | |
Current - Supply (Max) | 82 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,37300 € | 13,73 € |
25 | 1,25240 € | 31,31 € |
100 | 1,11960 € | 111,96 € |
250 | 1,05620 € | 264,05 € |
500 | 1,01796 € | 508,98 € |
1.000 | 0,98652 € | 986,52 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |