
TLS850B0TE33BOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS850B0TE33BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS850B0TE33BOARDTOBO1 |
Description | EVAL BOARD FOR TLS850B0TEV33 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLS850B0TEV33 OPTIREG™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 3V ~ 40V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLS850B0TEV33 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,38000 € | 27,38 € |
| Unit Price without VAT: | 27,38000 € |
|---|---|
| Unit Price with VAT: | 32,58220 € |

