Linear Voltage Regulator IC Positive Programmable 1 Output 350mA PG-SSOP-14-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Programmable 1 Output 350mA PG-SSOP-14-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS835B2ELVSEXUMA1

DigiKey Part Number
448-TLS835B2ELVSEXUMA1TR-ND - Tape & Reel (TR)
448-TLS835B2ELVSEXUMA1CT-ND - Cut Tape (CT)
448-TLS835B2ELVSEXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS835B2ELVSEXUMA1
Description
IC REG LIN POS PROG 350MA SSOP14
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 1 Output 350mA PG-SSOP-14-5
Datasheet
 Datasheet
EDA/CAD Models
TLS835B2ELVSEXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.60V @ 250mA, 0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
60dB (100Hz), 63db (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,88800 €8,88 €
250,80520 €20,13 €
1000,71420 €71,42 €
2500,67064 €167,66 €
5000,64438 €322,19 €
1.0000,63600 €636,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59996 €1.499,90 €
5.0000,58622 €2.931,10 €
7.5000,57933 €4.344,98 €
12.5000,57171 €7.146,38 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €