TLS835B2ELV OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS835B2ELVBOARDTOBO1

DigiKey Part Number
448-TLS835B2ELVBOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
TLS835B2ELVBOARDTOBO1
Description
EVAL BOARD FOR TLS835B2ELV
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TLS835B2ELV OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
350mA
Manufacturer
Infineon Technologies
Voltage - Input
3V ~ 40V
Series
Regulator Type
Positive Adjustable
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
TLS835B2ELV
Channels per IC
1 - Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,08000 €53,08 €
Manufacturers Standard Package
Unit Price without VAT:53,08000 €
Unit Price with VAT:63,16520 €