
TLS820F3ELV50BOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS820F3ELV50BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS820F3ELV50BOARDTOBO1 |
Description | EVAL BOARD FOR TLS820F3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLS820F3 OPTIREG™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 200mA | |
Voltage - Input | 3V ~ 40V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLS820F3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,36000 € | 516,36 € |
| Unit Price without VAT: | 516,36000 € |
|---|---|
| Unit Price with VAT: | 614,46840 € |

