
TLS820F3ELV33XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLS820F3ELV33XUMA1TR-ND - Tape & Reel (TR) 448-TLS820F3ELV33XUMA1CT-ND - Cut Tape (CT) 448-TLS820F3ELV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS820F3ELV33XUMA1 |
Description | IC REG LINEAR OPTIREG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output |
Datasheet | Datasheet |
EDA/CAD Models | TLS820F3ELV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Output (Min/Fixed) | 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87400 € | 21,85 € |
| 100 | 0,77620 € | 77,62 € |
| 250 | 0,72948 € | 182,37 € |
| 500 | 0,70132 € | 350,66 € |
| 1.000 | 0,69451 € | 694,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65367 € | 1.634,17 € |
| 5.000 | 0,63893 € | 3.194,65 € |
| 7.500 | 0,63154 € | 4.736,55 € |
| 12.500 | 0,62336 € | 7.792,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

