TLS820F1ELV50XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1,32000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS820F1ELV50XUMA1

DigiKey Part Number
TLS820F1ELV50XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLS820F1ELV50XUMA1
Description
IC REG LIN 5V 200MA PG-SSOP-14-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5
Datasheet
 Datasheet
EDA/CAD Models
TLS820F1ELV50XUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5 µA
Mfr
Current - Supply (Max)
80 µA
Series
PSRR
59dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Delay, Enable, Reset, Watchdog
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
0.34V @ 200mA
Supplier Device Package
PG-SSOP-14-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLS820F3ELV50XUMA1Infineon Technologies0448-TLS820F3ELV50XUMA1CT-ND1,32000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes