TLS820D2ELVSEXUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1,30000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS820D2ELVSEXUMA2

DigiKey Part Number
448-TLS820D2ELVSEXUMA2TR-ND - Tape & Reel (TR)
448-TLS820D2ELVSEXUMA2CT-ND - Cut Tape (CT)
448-TLS820D2ELVSEXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS820D2ELVSEXUMA2
Description
IC REG LIN 3.3/5V PG-SSOP-14-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5
Datasheet
 Datasheet
EDA/CAD Models
TLS820D2ELVSEXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA, 0.48V @ 200mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
42 µA
PSRR
60dB (100Hz), 63db (100Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes