
TLS820B2ELVSEBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS820B2ELVSEBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS820B2ELVSEBOARDTOBO1 |
Description | EVAL BOARD FOR TLS820B2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLS820B2 OPTIREG™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Infineon Technologies | Voltage - Input 3V ~ 40V |
Series | Regulator Type Positive Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TLS820B2 |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,39000 € | 59,39 € |
| Unit Price without VAT: | 59,39000 € |
|---|---|
| Unit Price with VAT: | 70,67410 € |

