


TLS810D1LDV33XUMA1 | |
|---|---|
DigiKey Part Number | TLS810D1LDV33XUMA1TR-ND - Tape & Reel (TR) TLS810D1LDV33XUMA1CT-ND - Cut Tape (CT) TLS810D1LDV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810D1LDV33XUMA1 |
Description | IC REG LIN 3.3V 100MA TSON-102 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLS810D1LDV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,85120 € | 21,28 € |
| 100 | 0,75560 € | 75,56 € |
| 250 | 0,71000 € | 177,50 € |
| 500 | 0,68248 € | 341,24 € |
| 1.000 | 0,67514 € | 675,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62148 € | 3.107,40 € |
| 10.000 | 0,60962 € | 6.096,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

