
TLS810B1LDV33BOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS810B1LDV33BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS810B1LDV33BOARDTOBO1 |
Description | EVAL BOARD FOR TLS810B1LDV33 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLS810B1LDV33 OPTIREG™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA |
Manufacturer Infineon Technologies | Voltage - Input 3V ~ 42V |
Series | Regulator Type Positive Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TLS810B1LDV33 |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,08000 € | 53,08 € |
| Unit Price without VAT: | 53,08000 € |
|---|---|
| Unit Price with VAT: | 63,16520 € |

