



TLS810B1EJV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS810B1EJV50XUMA1TR-ND - Tape & Reel (TR) TLS810B1EJV50XUMA1CT-ND - Cut Tape (CT) TLS810B1EJV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810B1EJV50XUMA1 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS810B1EJV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88900 € | 8,89 € |
| 25 | 0,80600 € | 20,15 € |
| 100 | 0,71470 € | 71,47 € |
| 250 | 0,67124 € | 167,81 € |
| 500 | 0,64502 € | 322,51 € |
| 1.000 | 0,62344 € | 623,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60066 € | 1.501,65 € |
| 5.000 | 0,58694 € | 2.934,70 € |
| 7.500 | 0,58007 € | 4.350,52 € |
| 12.500 | 0,57245 € | 7.155,62 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











