
TLS805D1LDV50BOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS805D1LDV50BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS805D1LDV50BOARDTOBO1 |
Description | EVAL BOARD FOR TLS805D1LDV50 |
Customer Reference | |
Detailed Description | TLS805D1LDV50 OPTIREG™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 50mA | |
Voltage - Input | 3V ~ 40V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLS805D1LDV50 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,56000 € | 50,56 € |
| Unit Price without VAT: | 50,56000 € |
|---|---|
| Unit Price with VAT: | 60,16640 € |

