



TLS805B1SJVXUMA1 | |
|---|---|
DigiKey Part Number | TLS805B1SJVXUMA1TR-ND - Tape & Reel (TR) TLS805B1SJVXUMA1CT-ND - Cut Tape (CT) TLS805B1SJVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS805B1SJVXUMA1 |
Description | IC REG LINEAR POS ADJ 50MA 8DSO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS805B1SJVXUMA1 Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 11 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package PG-DSO-8 |
Voltage Dropout (Max) 0.3V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75680 € | 18,92 € |
| 100 | 0,67030 € | 67,03 € |
| 250 | 0,62904 € | 157,26 € |
| 500 | 0,60416 € | 302,08 € |
| 1.000 | 0,59478 € | 594,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56207 € | 1.405,17 € |
| 5.000 | 0,54904 € | 2.745,20 € |
| 7.500 | 0,54251 € | 4.068,83 € |
| 12.500 | 0,53529 € | 6.691,13 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

