TLS805B1LDV OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS805B1LDVBOARDTOBO1

DigiKey Part Number
448-TLS805B1LDVBOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
TLS805B1LDVBOARDTOBO1
Description
EVAL BOARD FOR TLS805B1LDV
Customer Reference
Detailed Description
TLS805B1LDV OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
50mA
Voltage - Input
3V ~ 42V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TLS805B1LDV
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,41000 €50,41 €
Manufacturers Standard Package
Unit Price without VAT:50,41000 €
Unit Price with VAT:59,98790 €