
TLS4125ADJBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS4125ADJBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS4125ADJBOARDTOBO1 |
Description | EVAL BOARD FOR TLS4125 |
Customer Reference | |
Detailed Description | TLS4125 OPTIREG™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3V ~ 10V | |
Current - Output | 2.5A | |
Voltage - Input | 4V ~ 35V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TLS4125 | |
Note | - |

