
TLS41205VBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS41205VBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS41205VBOARDTOBO1 |
Description | EVAL BOARD FOR TLS4120D0EPV50 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | TLS4120D0EPV50 OPTIREG™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 3.7V ~ 35V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TLS4120D0EPV50 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 € | 48,42 € |
| Unit Price without VAT: | 48,42000 € |
|---|---|
| Unit Price with VAT: | 57,61980 € |

