
TLS412033VCOREBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS412033VCOREBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS412033VCOREBOARDTOBO1 |
Description | EVAL BOARD FOR TLS412033 |
Customer Reference | |
Detailed Description | TLS412033 OPTIREG™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Infineon Technologies | Voltage - Input 6V ~ 35V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 2.2MHz |
Part Status Discontinued at DigiKey | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TLS412033 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |

