Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA PG-DSO-8-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA PG-DSO-8-27
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS205B0EJVXUMA1

DigiKey Part Number
TLS205B0EJVXUMA1TR-ND - Tape & Reel (TR)
TLS205B0EJVXUMA1CT-ND - Cut Tape (CT)
TLS205B0EJVXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS205B0EJVXUMA1
Description
IC REG LINEAR POS ADJ 8DSO-27
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA PG-DSO-8-27
Datasheet
 Datasheet
EDA/CAD Models
TLS205B0EJVXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
31 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8-27
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94500 €9,45 €
250,85720 €21,43 €
1000,76090 €76,09 €
2500,71496 €178,74 €
5000,68728 €343,64 €
1.0000,68008 €680,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64043 €1.601,08 €
5.0000,62593 €3.129,65 €
7.5000,61867 €4.640,03 €
12.5000,61062 €7.632,75 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €