TLS203B0 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS203B0LDVBOARDTOBO1

DigiKey Part Number
448-TLS203B0LDVBOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
TLS203B0LDVBOARDTOBO1
Description
EVAL BOARD FOR TLS203B0
Customer Reference
Detailed Description
TLS203B0 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Voltage - Output
1.8V, 2.5V, 3.3V or 5V
Current - Output
300mA
Voltage - Input
-
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TLS203B0
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,35000 €33,35 €
Manufacturers Standard Package
Unit Price without VAT:33,35000 €
Unit Price with VAT:39,68650 €