TLS115D0EJ OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS115D0EJDEMOBOARDTOBO1

DigiKey Part Number
448-TLS115D0EJDEMOBOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
TLS115D0EJDEMOBOARDTOBO1
Description
EVAL BOARD FOR TLS115D0EJ
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TLS115D0EJ OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
2V ~ 14V
Current - Output
150mA
Voltage - Input
4V ~ 45V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TLS115D0EJ
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,84000 €26,84 €
Manufacturers Standard Package
Unit Price without VAT:26,84000 €
Unit Price with VAT:31,93960 €