
TLS115B0EJDEMOBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS115B0EJDEMOBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS115B0EJDEMOBOARDTOBO1 |
Description | EVAL BOARD FOR TLS115B0EJ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLS115B0EJ OPTIREG™ 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Infineon Technologies | Voltage - Input 4V ~ 45V |
Series | Regulator Type Positive Adjustable |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TLS115B0EJ |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output 2V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,04000 € | 27,04 € |
| Unit Price without VAT: | 27,04000 € |
|---|---|
| Unit Price with VAT: | 32,17760 € |

