


TLS105B0MBHTSA1 | |
|---|---|
DigiKey Part Number | TLS105B0MBHTSA1TR-ND - Tape & Reel (TR) TLS105B0MBHTSA1CT-ND - Cut Tape (CT) TLS105B0MBHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS105B0MBHTSA1 |
Description | IC REG LIN POS ADJ 120MA SCT595 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 120mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS105B0MBHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 100dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,40184 € | 100,46 € |
| 500 | 0,38480 € | 192,40 € |
| 1.000 | 0,37076 € | 370,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35343 € | 1.060,29 € |
| 6.000 | 0,34495 € | 2.069,70 € |
| 9.000 | 0,34070 € | 3.066,30 € |
| 15.000 | 0,33599 € | 5.039,85 € |
| 21.000 | 0,33324 € | 6.998,04 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




