
TLS105B0MBBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS105B0MBBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS105B0MBBOARDTOBO1 |
Description | EVAL BOARD FOR TLS105B0MB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLS105B0MB - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2V ~ 14V | |
Current - Output | 50mA | |
Voltage - Input | 4V ~ 45V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TLS105B0MB | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 € | 34,02 € |
| Unit Price without VAT: | 34,02000 € |
|---|---|
| Unit Price with VAT: | 40,48380 € |

