TLI4971A120T5E0001XUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4971A120T5UE0001XUMA1

DigiKey Part Number
448-TLI4971A120T5UE0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A120T5UE0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A120T5UE0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI4971A120T5UE0001XUMA1
Description
CURRENT SENSOR PG-TISON-8-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor Channel 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLI4971A120T5UE0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
-
Sensor Type
-
Current - Sensing
-
Output
-
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-
Polarization
-
Mounting Type
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,13000 €4,13 €
53,70600 €18,53 €
103,54800 €35,48 €
253,36000 €84,00 €
503,23160 €161,58 €
1003,11380 €311,38 €
5002,88872 €1.444,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,68264 €6.706,60 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,91470 €