TLI4970-D050T4, XMC1100 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4970050MS2GOTOBO1

DigiKey Part Number
TLI4970050MS2GOTOBO1-ND
Manufacturer
Manufacturer Product Number
TLI4970050MS2GOTOBO1
Description
CURRENT SENSOR 2GO
Customer Reference
Detailed Description
TLI4970-D050T4, XMC1100 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
50A
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
3.1V ~ 3.5V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
TLI4970-D050T4, XMC1100
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.