
TLI49655MXTSA1 | |
|---|---|
DigiKey Part Number | TLI49655MXTSA1TR-ND - Tape & Reel (TR) TLI49655MXTSA1CT-ND - Cut Tape (CT) TLI49655MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI49655MXTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLI49655MXTSA1 Models |
Category | Current - Output (Max) 5mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 10.4mT Trip, 2.8mT Release | Supplier Device Package PG-SOT23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Supply (Max) 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27520 € | 27,52 € |
| 500 | 0,24660 € | 123,30 € |
| 1.000 | 0,23599 € | 235,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22099 € | 662,97 € |
| 6.000 | 0,21254 € | 1.275,24 € |
| 9.000 | 0,20792 € | 1.871,28 € |
| 15.000 | 0,20244 € | 3.036,60 € |
| 21.000 | 0,19901 € | 4.179,21 € |
| 30.000 | 0,19554 € | 5.866,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

