
TLI49655MXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLI49655MXTMA1TR-ND - Tape & Reel (TR) 448-TLI49655MXTMA1CT-ND - Cut Tape (CT) 448-TLI49655MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI49655MXTMA1 |
Description | MAG SWITCH POS/CURRENT SENSOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLI49655MXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10.4mT Trip, 2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16887 € | 1.688,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

