TLI4946KHTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,88117 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 6.094
Unit Price: 1,79000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 16.097
Unit Price: 1,06000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 33.412
Unit Price: 0,93000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,52905 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 35.893
Unit Price: 1,08000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 53.740
Unit Price: 0,93000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,46229 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 185.359
Unit Price: 1,08000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 23.398
Unit Price: 1,02000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,55082 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,51744 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 16.531
Unit Price: 1,14000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,60082 €
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4946KHTSA1

DigiKey Part Number
TLI4946KHTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLI4946KHTSA1
Description
MAGNETIC SWITCH UNIPOLAR SC59
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3
Datasheet
 Datasheet
EDA/CAD Models
TLI4946KHTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20mA
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Features
Temperature Compensated
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Function
Unipolar Switch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
3.5mT Trip, -3.5mT Release
Supplier Device Package
PG-SC59-3
Test Condition
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
2.7V ~ 18V
Base Product Number
Current - Supply (Max)
6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A1210ELHLT-TAllegro MicroSystems0A1210ELHLT-T-ND0,88117 €Similar
A1210LLHLT-TAllegro MicroSystems6.094620-1013-1-ND1,79000 €Similar
A1212LLHLT-TAllegro MicroSystems16.097620-1017-1-ND1,06000 €Similar
A1220ELHLT-TAllegro MicroSystems33.412620-1277-1-ND0,93000 €Similar
A1220ELHLX-TAllegro MicroSystems0A1220ELHLX-T-ND0,52905 €Similar
Obsolete
This product is no longer manufactured. View Substitutes