Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLI49462KHTSA1 | |
|---|---|
DigiKey Part Number | TLI49462KHTSA1TR-ND - Tape & Reel (TR) TLI49462KHTSA1CT-ND - Cut Tape (CT) TLI49462KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI49462KHTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLI49462KHTSA1 Models |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 19.2mT Trip, -19.2mT Release | Supplier Device Package PG-SC59-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 18V | Base Product Number |
Current - Supply (Max) 6mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1210ELHLT-T | Allegro MicroSystems | 0 | A1210ELHLT-T-ND | 0,87418 € | Similar |
| A1210LLHLT-T | Allegro MicroSystems | 6.094 | 620-1013-1-ND | 1,78000 € | Similar |
| A1212LLHLT-T | Allegro MicroSystems | 16.097 | 620-1017-1-ND | 1,05000 € | Similar |
| A1213LLHLT-T | Allegro MicroSystems | 0 | A1213LLHLT-T-ND | 0,00000 € | Similar |
| A1220ELHLT-T | Allegro MicroSystems | 33.452 | 620-1277-1-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36800 € | 9,20 € |
| 50 | 0,34980 € | 17,49 € |
| 100 | 0,33320 € | 33,32 € |
| 500 | 0,29994 € | 149,97 € |
| 1.000 | 0,28759 € | 287,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27008 € | 810,24 € |
| 6.000 | 0,26022 € | 1.561,32 € |
| 9.000 | 0,25484 € | 2.293,56 € |
| 15.000 | 0,24843 € | 3.726,45 € |
| 21.000 | 0,24443 € | 5.133,03 € |
| 30.000 | 0,24037 € | 7.211,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


