Hall Effect Sensor Axis 5-WLCSP (1.13x0.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI493DW2BWA2XTSA1

DigiKey Part Number
448-TLI493DW2BWA2XTSA1TR-ND - Tape & Reel (TR)
448-TLI493DW2BWA2XTSA1CT-ND - Cut Tape (CT)
448-TLI493DW2BWA2XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI493DW2BWA2XTSA1
Description
SEN HALL EFFECT I2C 5-WLCSP
Customer Reference
Detailed Description
Hall Effect Sensor Axis 5-WLCSP (1.13x0.93)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Hall Effect
Output Type
I2C
Sensing Range
±160mT
Voltage - Supply
2.8V ~ 3.5V
Current - Supply (Max)
130nA
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Programmable
Supplier Device Package
5-WLCSP (1.13x0.93)
Mounting Type
Surface Mount
Package / Case
5-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.620
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,95800 €4,79 €
100,91200 €9,12 €
250,85560 €21,39 €
500,81720 €40,86 €
1000,78210 €78,21 €
5000,71148 €355,74 €
1.0000,68519 €685,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,63902 €2.556,08 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €