
TLI493DA2B6HTSA1 | |
|---|---|
DigiKey Part Number | TLI493DA2B6HTSA1TR-ND - Tape & Reel (TR) TLI493DA2B6HTSA1CT-ND - Cut Tape (CT) TLI493DA2B6HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI493DA2B6HTSA1 |
Description | SEN HALL EFT OPEN DRAIN PG-TSOP6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLI493DA2B6HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Output Type | Open Drain | |
Sensing Range | - | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Features | Temperature Compensated | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,94600 € | 4,73 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,84400 € | 21,10 € |
| 50 | 0,80580 € | 40,29 € |
| 100 | 0,77090 € | 77,09 € |
| 500 | 0,70076 € | 350,38 € |
| 1.000 | 0,67468 € | 674,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63771 € | 1.913,13 € |
| 6.000 | 0,61687 € | 3.701,22 € |
| 9.000 | 0,60548 € | 5.449,32 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |










