
TLI4906LHALA1 | |
|---|---|
DigiKey Part Number | TLI4906LHALA1CT-ND - Cut Tape (CT) TLI4906LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLI4906LHALA1 |
Description | MAGNETIC SWITCH LATCH SSO-3-2 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLI4906LHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.9mT Trip, 4.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-2 | |
Package / Case | 3-SSIP, SSO-3-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46127 € | 922,54 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

