Digital Switch Latch Open Drain Hall Effect PG-SSO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4906LHALA1

DigiKey Part Number
TLI4906LHALA1CT-ND - Cut Tape (CT)
TLI4906LHALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLI4906LHALA1
Description
MAGNETIC SWITCH LATCH SSO-3-2
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect PG-SSO-3-2
Datasheet
 Datasheet
EDA/CAD Models
TLI4906LHALA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Function
Latch
Technology
Polarization
South Pole
Sensing Range
13.9mT Trip, 4.7mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 18V
Current - Supply (Max)
6mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-3-2
Package / Case
3-SSIP, SSO-3-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 75.126 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,46127 €922,54 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €

Other Suppliers on DigiKey

75.126In Stock
Ships from Rochester Electronics, LLC