TLI49462KHTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,65503 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 10.094
Unit Price: 1,46000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 16.097
Unit Price: 0,87000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 33.452
Unit Price: 0,76000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,39870 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 36.143
Unit Price: 0,88000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 21.040
Unit Price: 0,76000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,35173 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 182.729
Unit Price: 0,88000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 23.398
Unit Price: 0,83000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,42320 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,39051 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 16.531
Unit Price: 0,94000 €
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI49462KHTSA1

DigiKey Part Number
TLI49462KHTSA1TR-ND - Tape & Reel (TR)
TLI49462KHTSA1CT-ND - Cut Tape (CT)
TLI49462KHTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI49462KHTSA1
Description
MAGNETIC SWITCH UNIPOLAR SC59
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3
Datasheet
 Datasheet
EDA/CAD Models
TLI49462KHTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
19.2mT Trip, -19.2mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 18V
Current - Supply (Max)
6mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SC59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,42200 €2,11 €
100,39900 €3,99 €
250,37240 €9,31 €
500,35420 €17,71 €
1000,33740 €33,74 €
5000,30372 €151,86 €
1.0000,29121 €291,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27348 €820,44 €
6.0000,26350 €1.581,00 €
9.0000,25804 €2.322,36 €
15.0000,25156 €3.773,40 €
21.0000,24751 €5.197,71 €
30.0000,24339 €7.301,70 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €